+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSL10282-LRA

Display: LED; 7-segment; 7mm; 0.28"; No.char: 1; red; 100mcd; cathode


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL10282-LRA
TME Symbol:
OSL10282-LRA

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
7mm
Digit height
0.28"
Number of characters
1
Colour
red
Luminosity
100mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
5mm
Dimensions
10x7.4x6.1mm
Mounting
THT
Wavelength
620...630nm
Operating current
20mA
Operating voltage
2...2.4V
Gross weight1.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL10282-LRA
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order