+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSL10303-IG

Display: LED; 7-segment; 7.62mm; 0.3"; No.char: 1; green; 200mcd


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL10303-IG
TME Symbol:
OSL10303-IG

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Digit height
0.3"
Number of characters
1
Colour
green
Luminosity
200mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
5.08mm
Dimensions
12.7x7.6x7mm
Mounting
THT
Wavelength
515...530nm
Operating current
20mA
Operating voltage
3.3...3.6V
Gross weight0.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL10303-IG
2009 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 3000 pcs - 0.31 USDGross price for quantities from 3000 pcs - 0.31 USD
Net price for quantities from 6000 pcs - 0.29 USDGross price for quantities from 6000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 484 pcs