+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSL10303-IR

Display: LED; 7-segment; 7.62mm; 0.3"; No.char: 1; red; 26mcd; anode


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL10303-IR
TME Symbol:
OSL10303-IR

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Digit height
0.3"
Number of characters
1
Colour
red
Luminosity
26mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
5.08mm
Dimensions
12.7x7.6x7mm
Mounting
THT
Wavelength
625...640nm
Operating current
20mA
Operating voltage
2.1...2.5V
Gross weight0.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL10303-IR
90 in TME stock
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 3000 pcs - 0.26 USDGross price for quantities from 3000 pcs - 0.26 USD
Net price for quantities from 6000 pcs - 0.24 USDGross price for quantities from 6000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.