+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSL10326-IR

Display: LED; 7-segment; 8mm; 0.32"; No.char: 1; red; 26mcd; anode

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL10326-IR
TME Symbol:
OSL10326-IR

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
8mm
Digit height
0.32"
Number of characters
1
Colour
red
Luminosity
26mcd
Common electrode
anode
Terminal pitch
2mm
Row pitch
4.88mm
Dimensions
11x7x13mm
Mounting
THT
Wavelength
625...640nm
Operating current
20mA
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL10326-IR
0 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.