+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSL10396-LW

Display: LED; 7-segment; 10mm; 0.39"; No.char: 1; white; 65mcd


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL10396-LW
TME Symbol:
OSL10396-LW

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
1
Colour
white
Luminosity
65mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
7.62mm
Dimensions
12.9x10mm
Mounting
THT
Operating current
20mA
Colour temperature
5500-8500K
Gross weight1.168 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL10396-LW
2780 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 624 pcs - 0.52 USDGross price for quantities from 624 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 312 pcs