+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSL10402-LR

Display: LED; 7-segment; 0.4"; No.char: 1; red; 20mcd; cathode

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL10402-LR
TME Symbol:
OSL10402-LR

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
0.4"
Number of characters
1
Colour
red
Luminosity
20mcd
Common electrode
cathode
Mounting
THT
Gross weight0.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL10402-LR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order