+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSL10501-IB

Display: LED; 7-segment; 12.7mm; 0.5"; No.char: 1; blue; 50mcd; anode

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL10501-IB
TME Symbol:
OSL10501-IB

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
12.7mm
Digit height
0.5"
Number of characters
1
Colour
blue
Luminosity
50mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
19x12.7x8mm
Mounting
THT
Wavelength
460...475nm
Operating current
20mA
Operating voltage
2.9...3.4V
Gross weight1.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL10501-IB
0 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.32 USDGross price for quantities from 250 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.