+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSL10601-IG

Display: LED; 7-segment; 15mm; 0.6"; No.char: 1; green; 200mcd; anode

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL10601-IG
TME Symbol:
OSL10601-IG

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
15mm
Digit height
0.6"
Number of characters
1
Colour
green
Luminosity
200mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
20.32mm
Dimensions
25x18x8.3mm
Mounting
THT
Wavelength
515...530nm
Operating current
20mA
Operating voltage
2.9...3.4V
Gross weight1.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL10601-IG
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order