+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSL11004-IB

Display: LED; 7-segment; 25.4mm; 1"; No.char: 1; blue; 50mcd; anode

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL11004-IB
TME Symbol:
OSL11004-IB

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
25.4mm
Digit height
1"
Number of characters
1
Colour
blue
Luminosity
50mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
30.48mm
Dimensions
34x24mm
Mounting
THT
Wavelength
460...475nm
Operating current
20mA
Gross weight8.103 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL11004-IB
0 in TME stock
Net price for quantities from 2000 pcs - 1.03 USDGross price for quantities from 2000 pcs - 1.03 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.