+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSL12306-IG

Display: LED; 7-segment; 56.8mm; 2.3"; No.char: 1; green; 200mcd

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL12306-IG
TME Symbol:
OSL12306-IG

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
56.8mm
Digit height
2.3"
Number of characters
1
Colour
green
Luminosity
200mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
60mm
Dimensions
69.7x47.8mm
Mounting
THT
Wavelength
515...530nm
Operating current
20mA
Gross weight30.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL12306-IG
486 in TME stock
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 5 pcs - 2.18 USDGross price for quantities from 5 pcs - 2.18 USD
Net price for quantities from 32 pcs - 1.93 USDGross price for quantities from 32 pcs - 1.93 USD
Net price for quantities from 96 pcs - 1.76 USDGross price for quantities from 96 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 16 pcs