+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSL12306-IO

Display: LED; 7-segment; 56.8mm; 2.3"; No.char: 1; orange; 70mcd

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL12306-IO
TME Symbol:
OSL12306-IO

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
56.8mm
Digit height
2.3"
Number of characters
1
Colour
orange
Luminosity
70mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
60mm
Dimensions
69.7x47.8mm
Mounting
THT
Wavelength
600...610nm
Operating current
20mA
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL12306-IO
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order