+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSL13007-IG

Display: LED; 7-segment; 75.6mm; 3"; No.char: 1; green; 200mcd; anode

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL13007-IG
TME Symbol:
OSL13007-IG

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
75.6mm
Digit height
3"
Number of characters
1
Colour
green
Luminosity
200mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
78mm
Dimensions
86x65mm
Mounting
THT
Wavelength
515...530nm
Operating current
20mA
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL13007-IG
0 in TME stock
Net price for quantities from 200 pcs - 4.20 USDGross price for quantities from 200 pcs - 4.20 USD
No. of pieces (Multiplicity: 200)