+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSL13007-IR

Display: LED; 7-segment; 75.6mm; 3"; No.char: 1; red; 26mcd; anode

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL13007-IR
TME Symbol:
OSL13007-IR

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
75.6mm
Digit height
3"
Number of characters
1
Colour
red
Luminosity
26mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
78mm
Dimensions
86x65mm
Mounting
THT
Wavelength
625...640nm
Operating current
20mA
Gross weight51.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL13007-IR
42 in TME stock
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 5 pcs - 3.82 USDGross price for quantities from 5 pcs - 3.82 USD
Net price for quantities from 24 pcs - 3.40 USDGross price for quantities from 24 pcs - 3.40 USD
Net price for quantities from 104 pcs - 2.98 USDGross price for quantities from 104 pcs - 2.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 8 pcs