+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSL14003-IR

Display: LED; 7-segment; 101.6mm; 4"; No.char: 1; red; 26mcd; anode

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL14003-IR
TME Symbol:
OSL14003-IR

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
101.6mm
Digit height
4"
Number of characters
1
Colour
red
Luminosity
26mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
107mm
Dimensions
122x90mm
Mounting
THT
Wavelength
630nm
Operating current
20mA
Gross weight126 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL14003-IR
0 in TME stock
Net price for quantities from 1 pcs - 5.94 USDGross price for quantities from 1 pcs - 5.94 USD
Net price for quantities from 5 pcs - 5.35 USDGross price for quantities from 5 pcs - 5.35 USD
Net price for quantities from 25 pcs - 4.75 USDGross price for quantities from 25 pcs - 4.75 USD
Net price for quantities from 100 pcs - 4.22 USDGross price for quantities from 100 pcs - 4.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.