+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSL30402-IB

Display: LED; 7-segment; 10.2mm; 0.4"; No.char: 3; blue; 50mcd; anode

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL30402-IB
TME Symbol:
OSL30402-IB

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
10.2mm
Digit height
0.4"
Number of characters
3
Colour
blue
Luminosity
50mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
12.7mm
Dimensions
30.1x16mm
Mounting
THT
Wavelength
460...475nm
Operating current
20mA
Gross weight4.073 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL30402-IB
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order