+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSL40562-IR

Display: LED; 7-segment; 14.2mm; 0.56"; No.char: 4; red; 30mcd; anode

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL40562-IR
TME Symbol:
OSL40562-IR

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.56"
Number of characters
4
Colour
red
Luminosity
30mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
12.54mm
Dimensions
50.4x19mm
Mounting
THT
Wavelength
625...640nm
Operating current
20mA
Gross weight8.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL40562-IR
0 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.62 USDGross price for quantities from 5 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.