+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSL40562-LG

Display: LED; 7-segment; 14.2mm; 0.56"; No.char: 4; green; 200mcd


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL40562-LG
TME Symbol:
OSL40562-LG

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.56"
Number of characters
4
Colour
green
Luminosity
200mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
12.54mm
Dimensions
50.4x19mm
Mounting
THT
Wavelength
515...530nm
Operating current
20mA
Gross weight7.823 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL40562-LG
1849 in TME stock
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 5 pcs - 1.82 USDGross price for quantities from 5 pcs - 1.82 USD
Net price for quantities from 25 pcs - 1.55 USDGross price for quantities from 25 pcs - 1.55 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
Net price for quantities from 500 pcs - 1.07 USDGross price for quantities from 500 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs