+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSL40567-IRG

Display: LED; 7-segment; 14.2mm; 0.56"; No.char: 4; red/green; 40mcd


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL40567-IRG
TME Symbol:
OSL40567-IRG

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.56"
Number of characters
4
Colour
red/green
Luminosity
40mcd
Common electrode
anode
Terminal pitch
2.54mm
Dimensions
50.4x19x8mm
Mounting
THT
Wavelength
520...535nm, 620...630nm
Operating current
20mA
Gross weight8.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL40567-IRG
1389 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 5 pcs - 1.28 USDGross price for quantities from 5 pcs - 1.28 USD
Net price for quantities from 25 pcs - 1.20 USDGross price for quantities from 25 pcs - 1.20 USD
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts