+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSL641501-BB

Display: LED; matrix; 8x8; blue; 40÷50(typ)-80mcd; anode; 3.3÷3.6V

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL641501-BB
TME Symbol:
OSL641501-BB

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
matrix
Display resolution
8x8
Colour
blue
Luminosity
40...50(typ)-80mcd
Common electrode
anode
Dimensions
37.9x37.9x10.2mm
Mounting
THT
Wavelength
465...475nm
Operating current
20mA
Operating voltage
3.3...3.6V
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - matrix OPTOSUPPLY,
*
OSL641501-BB
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order