+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSM2DK5111A-UV

LED; white warm; 5mm; 12000÷14400mcd; 15°; Front: convex; -30÷85°C

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSM2DK5111A-UV
TME Symbol:
OSM2DK5111A-UV

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white warm
LED diameter
5mm
Luminosity
12000...14400mcd
Viewing angle
15°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.9...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Maximum power
108mW
Chromatic coordinates
x: 0.51; y: 0.41
Colour temperature
2000-2400K
Gross weight0.283 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSM2DK5111A-UV
917 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 300 pcs - 0.46 USDGross price for quantities from 300 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs