+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | white warm | |
Mounting | SMD | |
Case | PLCC2 | |
Case - mm | 3528 | |
Luminosity | 1120...1560mcd | |
Colour temperature | 2000-2100(typ)-2400K | |
Viewing angle | 120° | |
LED current | 20mA | |
Dimensions | 3.5x2.8x1.7mm | |
LED lens | diffused, yellow | |
Front | flat | |
Operating voltage | 3.1...3.6V DC | |
Power | 108mW |