+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSM50402C1C

LED; white warm; SMD; Case (mm): 1005; 80÷150mcd; 2600-3200K; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSM50402C1C
TME Symbol:
OSM50402C1C

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white warm
Mounting
SMD
Case - inch
0402
Case - mm
1005
Luminosity
80...150mcd
Colour temperature
2600-3200K
Viewing angle
120°
LED current
5mA
Dimensions
1x0.5x0.4mm
LED lens
diffused, yellow
Operating voltage
2.7...3.3V DC
Gross weight0.009 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs OPTOSUPPLY,
*
OSM50402C1C
6230 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.10 USDGross price for quantities from 250 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs