+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSM54TS4C1A

LED; white warm; SMD; PLCC6; Case (mm): 5060; 18lm; 3000K; 120°; 60mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSM54TS4C1A
TME Symbol:
OSM54TS4C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white warm
Mounting
SMD
Case
PLCC6
Case - mm
5060
Luminosity
18lm
Colour temperature
3000K
Viewing angle
120°
LED current
60mA
Dimensions
5x5x1.5mm
LED lens
transparent
Operating voltage
3...3.6V DC
Chromatic coordinates
x: 0.45; y: 0.41
Gross weight0.034 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs OPTOSUPPLY,
*
OSM54TS4C1A
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order