+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSM5X2E5D1E

Power LED; white warm; EMITER; 5W; 3000K; 300lm; 140°; 1400mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSM5X2E5D1E
TME Symbol:
OSM5X2E5D1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
white warm
LED version
EMITER
Power
5W
Colour temperature
3000K
Luminosity
300lm
Viewing angle
140°
LED current
1400mA
Operating voltage
6.5...8V DC
Manufacturer series
Xeon Power
Operating temperature
-30...85°C
Chromatic coordinates
x: 0.45; y: 0.41
Gross weight0.546 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - Emiter OPTOSUPPLY,
See other products from this series.:
*
OSM5X2E5D1E
6 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 5 pcs - 1.99 USDGross price for quantities from 5 pcs - 1.99 USD
Net price for quantities from 25 pcs - 1.64 USDGross price for quantities from 25 pcs - 1.64 USD
Net price for quantities from 100 pcs - 1.48 USDGross price for quantities from 100 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs