+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OSM6-X-NEW

LED holder; 3mm; chromium; metal; concave; with plastic plug; LEDs


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSM6-X-NEW
TME Symbol:
OSM6-X-NEW

Specification

Manufacturer
OPTOSUPPLY
Type of optoelectronics accessories
LED holder
LED diameter
3mm
Plating material
chromium
Material
metal
Kind of LED holder
concave
Holder variant
with plastic plug
Panel cutout diameter
4.8mm
Application
LEDs
Length
8.9mm
Gross weight1.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Holders OPTOSUPPLY,
*
OSM6-X-NEW
6590 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Packaging method by the manufacturer:
Bag = 100 pcs