+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSM73806C1F

LED; natural white; SMD; Case (mm): 3806; 1560÷1900mcd; 4000-4500K


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSM73806C1F
TME Symbol:
OSM73806C1F

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
natural white
Mounting
SMD
Case - mm
3806
Luminosity
1560...1900mcd
Colour temperature
4000-4500K
Viewing angle
120°
LED current
20mA
Dimensions
3.8x0.6x1mm
LED lens
transparent
Front
flat
Operating voltage
2.8...3.6V DC
Operating temperature
-30...85°C
LED version
angular
Gross weight0.016 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs OPTOSUPPLY,
*
OSM73806C1F
0 in TME stock
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.