+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSMMD4S2C1A

LED; white warm; SMD; PLCC4; Case (mm): 3528; 750÷1120mcd; 120°

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSMMD4S2C1A
TME Symbol:
OSMMD4S2C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white warm
Mounting
SMD
Case
PLCC4
Case - mm
3528
Luminosity
750...1120mcd
Colour temperature
2700-3200K
Viewing angle
120°
LED current
20mA
Dimensions
3.5x2.8x1.9mm
Operating voltage
2.8...3.6V DC
LED version
bipolar
Gross weight0.037 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs OPTOSUPPLY,
*
OSMMD4S2C1A
515 in TME stock
Net price for quantities from 2 pcs - 0.28 USDGross price for quantities from 2 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs