+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSO5RSS4C1A

LED; orange; blinking; 220÷330mcd; 120°; 3÷5VDC; 20mA; 5x5x1.5mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSO5RSS4C1A
TME Symbol:
OSO5RSS4C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
orange
LED version
blinking
Luminosity
220...330mcd
Viewing angle
120°
Wavelength
600...610nm
Mounting
SMD
Operating voltage
3...5V DC
LED current
20mA
Dimensions
5x5x1.5mm
Case - mm
5050
Case
PLCC6
Gross weight0.107 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSO5RSS4C1A
500 in TME stock
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs