+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSPPD23N51A

LED; green; 3mm; 2180÷3000mcd; 50°; Front: flat; 2.9÷3.4VDC

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSPPD23N51A
TME Symbol:
OSPPD23N51A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green
LED diameter
3mm
Luminosity
2180...3000mcd
Viewing angle
50°
Wavelength
525...530nm
LED lens
transparent
LED current
30mA
Mounting
THT
Front
flat
Operating voltage
2.9...3.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Gross weight0.161 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSPPD23N51A
81 in TME stock
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
Net price for quantities from 4000 pcs - 0.16 USDGross price for quantities from 4000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs