+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSPPD25A64A-220V

LED; green; 5mm; 150mcd; 60°; Front: convex; No.of term: 2; -30÷85°C

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSPPD25A64A-220V
TME Symbol:
OSPPD25A64A-220V

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green
LED diameter
5mm
Luminosity
150mcd
Viewing angle
60°
Wavelength
525nm
LED lens
diffused, green
LED current
0.8mA
Mounting
THT
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Maximum power
240mW
LEDs' features
integral current limiting resistor
Shape
round
Operating voltage
220V AC
Gross weight0.346 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSPPD25A64A-220V
935 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs