+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSPW54A1D-MN

LED; white cold; oval; 5.1x4.3mm; 1560÷3000mcd; 100/40°; 2.8÷4VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSPW54A1D-MN
TME Symbol:
OSPW54A1D-MN

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
Shape
oval
Dimensions
5.1x4.3mm
Luminosity
1560...3000mcd
Vertical/horizontal viewing angle
100/40°
Front
convex
Wavelength
625nm
LED lens
transparent
Mounting
THT
Operating voltage
2.8...4V DC
LED current
20mA
Number of terminals
2
Chromatic coordinates
x: 0.31; y: 0.3
Gross weight0.235 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs oval OPTOSUPPLY,
*
OSPW54A1D-MN
48 in TME stock
Net price for quantities from 2 pcs - 0.33 USDGross price for quantities from 2 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 300 pcs - 0.09 USDGross price for quantities from 300 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs