+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OSR3876P93H

Integrated IR receiver; 38kHz; 2.7÷5.5V; 90°; Dim: 7x6x5.5mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR3876P93H
TME Symbol:
OSR3876P93H

Specification

Manufacturer
OPTOSUPPLY
Type of photoelement
integrated IR receiver
Frequency
38kHz
Mounting
THT
Viewing angle
90°
Dimensions
7x6x5.5mm
Wavelength of peak sensitivity
940nm
Supply voltage
  • 2.7...5.5V
Gross weight0.475 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR receiver modules OPTOSUPPLY,
*
OSR3876P93H
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
Packaging method by the manufacturer:
Bag = 100 pcs