+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSR5JA3133A

LED; red; 3mm; 500÷750mcd; 30°; Front: convex; 1.8÷2.6VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR5JA3133A
TME Symbol:
OSR5JA3133A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
LED diameter
3mm
Luminosity
500...750mcd
Viewing angle
30°
Wavelength
620...630nm
LED lens
red, transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.147 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSR5JA3133A
1488 in TME stock
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 2 500 pcs