+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSR5JA3PC4A

LED; red; 3mm; 100÷150mcd; 120°; Front: recessed; 1.8÷2.6VDC

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR5JA3PC4A
TME Symbol:
OSR5JA3PC4A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
LED diameter
3mm
Luminosity
100...150mcd
Viewing angle
120°
Wavelength
620...630nm
LED lens
diffused, red
LED current
20mA
Mounting
THT
Front
recessed
Operating voltage
1.8...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSR5JA3PC4A
1224 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 300 pcs - 0.16 USDGross price for quantities from 300 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 2 500 pcs