+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSR5MTS4C1A

LED; red; SMD; PLCC6; 2180÷3000mcd; 1.8÷2.6VDC; 5x5x1.5mm; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR5MTS4C1A
TME Symbol:
OSR5MTS4C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
Mounting
SMD
Case
PLCC6
Case - mm
5060
Luminosity
2180...3000mcd
Operating voltage
1.8...2.6V DC
Dimensions
5x5x1.5mm
Viewing angle
120°
LED current
60mA
Wavelength
620...630nm
LED lens
transparent
Gross weight0.126 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSR5MTS4C1A
1040 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs