+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OSR5XAE3E1E

Power LED; red; EMITER; 140°; 700mA; 625nm; 80lm; 3W; 2.5÷3.5VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR5XAE3E1E
TME Symbol:
OSR5XAE3E1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
red
LED version
EMITER
Viewing angle
140°
LED current
700mA
Wavelength
625nm
Luminosity
80lm
Power
3W
Manufacturer series
Xeon Power
Operating temperature
-30...85°C
Operating voltage
2.5...3.5V DC
Gross weight0.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter OPTOSUPPLY,
See other products from this series.:
*
OSR5XAE3E1E
490 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 5 pcs - 1.64 USDGross price for quantities from 5 pcs - 1.64 USD
Net price for quantities from 25 pcs - 1.35 USDGross price for quantities from 25 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.22 USD
Packaging method by the manufacturer:
Tray = 50 pcs