+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSR7CES4C1A

LED; red; SMD; PLCC6; 2180÷3000mcd; 1.8÷2.6VDC; 5x5x1.5mm; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR7CES4C1A
TME Symbol:
OSR7CES4C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
Mounting
SMD
Case
PLCC6
Case - mm
5060
Luminosity
2180...3000mcd
Operating voltage
1.8...2.6V DC
Dimensions
5x5x1.5mm
Viewing angle
120°
LED current
60mA
Wavelength
650...670nm
LED lens
transparent
Gross weight0.092 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSR7CES4C1A
904 in TME stock
Net price for quantities from 2 pcs - 0.56 USDGross price for quantities from 2 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs