+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRBA4S2C1A

LED; red/blue; SMD; PLCC4; 2.1÷2.6/3.1÷3.6VDC; 3.5x2.8x1.9mm; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRBA4S2C1A
TME Symbol:
OSRBA4S2C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/blue
Mounting
SMD
Case
PLCC4
Case - mm
3528
Operating voltage
2.1...2.6/3.1...3.6V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
20mA
Wavelength
465...475nm, 620...630nm
LED lens
transparent
LED version
bicolour
Luminosity of red colour
1560...2180mcd
Luminosity of blue colour
750mcd...1.12cd
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSRBA4S2C1A
0 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.