+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRBMAA131A

LED; red/blue; 10mm; 30°; Front: convex; 2.1÷2.6/3.1÷3.6VDC; round

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRBMAA131A
TME Symbol:
OSRBMAA131A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/blue
LED diameter
10mm
Viewing angle
30°
Wavelength
465...475nm, 620...630nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.6/3.1...3.6V DC
Number of terminals
3
Terminal pitch
2.54mm
Operating temperature
-30...85°C
LED version
bicolour
Shape
round
Luminosity of red colour
5800...7000mcd
Common electrode
anode
Luminosity of blue colour
3000...4200mcd
Gross weight1.266 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSRBMAA131A
1912 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 300 pcs - 0.25 USDGross price for quantities from 300 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs