+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRGHC3132A

LED; red/yellow-green; 3mm; 30°; Front: convex; 1.8÷2.6/1.8÷2.6VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRGHC3132A
TME Symbol:
OSRGHC3132A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/yellow-green
LED diameter
3mm
Viewing angle
30°
Wavelength
565...575nm, 620...630nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.6/1.8...2.6V DC
Number of terminals
3
Terminal pitch
2.54mm
Operating temperature
-30...85°C
LED version
bicolour
Shape
round
Luminosity of red colour
330...550mcd
Common electrode
cathode
Luminosity of green colour
330...400mcd
Gross weight0.217 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSRGHC3132A
1092 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 300 pcs - 0.27 USDGross price for quantities from 300 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs