+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRGHC71C2B

LED; red/yellow-green; rectangular; 2x4.95x6.95mm; bicolour; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRGHC71C2B
TME Symbol:
OSRGHC71C2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/yellow-green
Shape
rectangular
Dimensions
2x4.95x6.95mm
LED version
bicolour
Luminosity
30...68mcd
Viewing angle
120°
Front
flat
Wavelength
565...575nm, 620...630nm
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2.1...2.6V DC
Number of terminals
3
Common electrode
cathode
Gross weight0.256 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSRGHC71C2B
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD