+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRGHC8131A

LED; red/yellow-green; 8mm; 30°; Front: convex; 2.1÷2.6/2.1÷2.6VDC

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRGHC8131A
TME Symbol:
OSRGHC8131A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/yellow-green
LED diameter
8mm
Viewing angle
30°
Wavelength
565...575nm, 620...630nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.6/2.1...2.6V DC
Number of terminals
3
Terminal pitch
2.54mm
Operating temperature
-30...85°C
LED version
bicolour
Shape
round
Luminosity of red colour
1560mcd
Common electrode
cathode
Luminosity of yellow colour
1120mcd
Dimensions
8x8x11mm
Gross weight0.758 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSRGHC8131A
0 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.76 USDGross price for quantities from 50 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 300 pcs - 0.48 USDGross price for quantities from 300 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)