+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRGLCA192A

LED; red/yellow-green; 10mm; 90°; Front: convex; No.of term: 3

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRGLCA192A
TME Symbol:
OSRGLCA192A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/yellow-green
LED diameter
10mm
Viewing angle
90°
Wavelength
565...575nm, 630...650nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.6/1.8...2.6V DC
Number of terminals
3
Terminal pitch
2.54mm
Operating temperature
-30...85°C
LED version
bicolour
Shape
round
Luminosity of red colour
10...20mcd
Common electrode
cathode
Luminosity of green colour
10...20mcd
Gross weight1.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSRGLCA192A
790 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcsBag = 500 pcs