+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRICDS2C1A

IR transmitter; PLCC4; 650÷670nm,830÷870nm; transparent; 10mW


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRICDS2C1A
TME Symbol:
OSRICDS2C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
Case
PLCC4
Wavelength
650...670nm, 830...870nm
LED lens
transparent
Radiant power
10mW
Viewing angle
120°
Operating voltage
1.2...1.8/1.8...2.6V DC
Operating current
20mA
LED colour
red/infrared
Luminosity of red colour
500...700mcd
Mounting
SMD
Dimensions
3.5x2.8x1.9mm
LED version
bicolour
Case - mm
3528
Gross weight0.04 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSRICDS2C1A
816 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 2 pcs - 0.33 USDGross price for quantities from 2 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.21 USD
Packaging method by the manufacturer:Reel = 2 000 pcs