+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRMD4S2C1A

LED; red/warm white; SMD; PLCC4; 2.1÷2/2.9÷3.4VDC; 3.5x2.8x1.9mm

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRMD4S2C1A
TME Symbol:
OSRMD4S2C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/warm white
Mounting
SMD
Case
PLCC4
Case - mm
3528
Operating voltage
2.1...2/2.9...3.4V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
20mA
Wavelength
620...630nm
LED lens
transparent
LED version
bicolour
Luminosity of white colour
750...1120mcd
Luminosity of red colour
220...330mcd
Front
flat
Colour temperature
2700-3000(typ)-3300K
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSRMD4S2C1A
469 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 2000 pcs - 0.21 USDGross price for quantities from 2000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs