+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRPS4S2C1A

LED; red/green; SMD; PLCC4; 1.8÷2.6/2.9÷3.6VDC; 3.5x2.8x1.9mm

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRPS4S2C1A
TME Symbol:
OSRPS4S2C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/green
Mounting
SMD
Case
PLCC4
Case - mm
3528
Operating voltage
1.8...2.6/2.9...3.6V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
20mA
Wavelength
520...530nm, 620...630nm
LED lens
transparent
LED version
bicolour
Luminosity of red colour
220...300mcd
Luminosity of green colour
330...600mcd
Gross weight0.038 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSRPS4S2C1A
1995 in TME stock
Net price for quantities from 5 pcs - 0.22 USDGross price for quantities from 5 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.17 USDGross price for quantities from 25 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 2 000 pcs