+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRY1608C1C

LED; red/yellow; SMD; 1.7÷2.3/1.7÷2.3VDC; 1.6x0.8x0.6mm; 120°; 5mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRY1608C1C
TME Symbol:
OSRY1608C1C

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/yellow
Mounting
SMD
Case - mm
1608
Operating voltage
1.7...2.3/1.7...2.3V DC
Dimensions
1.6x0.8x0.6mm
Viewing angle
120°
LED current
5mA
Wavelength
585...595nm, 620...630nm
LED version
bicolour
Luminosity of red colour
30...50mcd
Luminosity of yellow colour
30...50mcd
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSRY1608C1C
0 in TME stock
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.05 USDGross price for quantities from 25 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
Net price for quantities from 8000 pcs - 0.04 USDGross price for quantities from 8000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.