+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRYP23791B

LED; yellow/red; 3mm; 1560÷2180mcd; 90°; Front: convex; -30÷85°C

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRYP23791B
TME Symbol:
OSRYP23791B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow/red
LED diameter
3mm
Luminosity
1560...2180mcd
Viewing angle
90°
Wavelength
585...595nm, 620...630nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.6/2.1...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Maximum power
78mW
LED version
bipolar
Shape
round
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSRYP23791B
0 in TME stock
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.