+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRYPA5B31A

LED; red/yellow; 5mm; 30°; Front: convex; 1.8÷2.6VDC; No.of term: 3


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRYPA5B31A
TME Symbol:
OSRYPA5B31A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/yellow
LED diameter
5mm
Viewing angle
30°
Wavelength
585...595nm, 620...630nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.6V DC
Number of terminals
3
Terminal pitch
2.54mm
Operating temperature
-30...85°C
LED version
bicolour
Shape
round
Luminosity of red colour
3000...4200mcd
Common electrode
anode
Luminosity of yellow colour
3000...4200mcd
Gross weight0.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSRYPA5B31A
0 in TME stock
Net price for quantities from 2000 pcs - 1.07 USDGross price for quantities from 2000 pcs - 1.07 USD
Net price for quantities from 4000 pcs - 0.90 USDGross price for quantities from 4000 pcs - 0.90 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Packaging method by the manufacturerBag = 100 pcs