+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSS85ST63

Programmable LED; RGB; SMD; 3÷7.5VDC; 3.2x2.8x1.78mm; -40÷85°C

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSS85ST63
TME Symbol:
OSS85ST63

Specification

Manufacturer
OPTOSUPPLY
Type of diode
programmable LED
LED colour
RGB
Mounting
SMD
Case - mm
3528
Operating voltage
3...7.5V DC
Dimensions
3.2x2.8x1.78mm
Wavelength
460...470nm, 520...530nm, 620...630nm
LED version
tricolour
Luminosity of red colour
150...350mcd
Luminosity of blue colour
120...420mcd
Luminosity of green colour
800...1300mcd
Operating temperature
-40...85°C
Refresh rate
800kHz
Gross weight0.043 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSS85ST63
1930 in TME stock
Net price for quantities from 1 pcs - 0.15 USDGross price for quantities from 1 pcs - 0.15 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 000 pcs